The MLI0603-R047-KT is a shielded RF inductor from RCD, featuring a multi-layer ceramic core and a 0603 case size. It has an inductance of 0.047uH with a 10% tolerance and is tested at 50MHz. The inductor can handle a maximum DC current of 0.05A and has a maximum DC resistance of 0.3R. It also boasts a minimum quality factor of 10 and a minimum self-resonant frequency of 260MHz. The inductor is designed for surface mount applications and has a height of 0.85mm, a product length of 1.75mm, and a product depth of 0.85mm. It operates within a temperature range of -25 to 105 degrees Celsius.
RCD MLI0603-R047-KT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 260MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0603-R047-KT to view detailed technical specifications.
No datasheet is available for this part.