The MLI0603-R15-KB is a shielded ceramic RF inductor with a type of multi-layer technology. It has a core material of ceramic and a protection style of shielded. The inductance is 0.15uH with a tolerance of 10%. The inductance test frequency is 25MHz. The maximum DC current is 0.05A and the maximum DC resistance is 0.6R. The minimum quality factor is 15 and the minimum self resonant frequency is 180MHz. The inductor is available in a 0603 case size with a product length of 1.75mm, height of 0.85mm, and product depth of 0.85mm. It operates over a temperature range of -25 to 105 degrees Celsius.
RCD MLI0603-R15-KB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0603-R15-KB to view detailed technical specifications.
No datasheet is available for this part.