The MLI0603-R15-SBW is a shielded RF inductor from RCD, featuring a ceramic core material and a multi-layer technology. It has a nominal inductance of 0.15uH and a tolerance of 0.3nH, with a self-resonant frequency of 180MHz. The inductor is designed for surface mount applications and has a maximum operating temperature range of -25 to 105 degrees Celsius. It can handle a maximum DC current of 50mA and has a maximum DC resistance of 0.6 ohms.
RCD MLI0603-R15-SBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0603-R15-SBW to view detailed technical specifications.
No datasheet is available for this part.