This is a shielded RF inductor with a ceramic core, a multi-layer technology, and a 0603 case size. It has a nominal inductance of 0.18uH and a tolerance of 5%. The inductor is designed to operate within a temperature range of -25 to 105 degrees Celsius. It has a maximum DC current rating of 50mA and a maximum DC resistance of 0.6 ohms.
RCD MLI0603-R18-JTW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 165MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0603-R18-JTW to view detailed technical specifications.
No datasheet is available for this part.