The MLI0603-R18-SBW is a shielded ceramic RF inductor with a type of multi-layer technology. It has an inductance of 0.18uH and a tolerance of 0.3nH, with an inductance test frequency of 25MHz. The maximum DC current is 50mA, and the maximum DC resistance is 0.6 ohms. The minimum quality factor is 15, and the minimum self-resonant frequency is 165MHz. The inductor is available in a 0603 case size, with a product length of 1.75mm and a height and depth of 0.85mm. It operates over a temperature range of -25 to 105 degrees Celsius.
RCD MLI0603-R18-SBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 165MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0603-R18-SBW to view detailed technical specifications.
No datasheet is available for this part.