The MLI0603-R27-SB is a shielded RF inductor from RCD, featuring a ceramic core material and a multi-layer technology. It has an inductance of 0.27uH with a tolerance of 0.3nH, and is tested at a frequency of 25MHz. The inductor can handle a maximum DC current of 0.05A with a maximum DC resistance of 0.8R. It has a minimum quality factor of 15 and a minimum self-resonant frequency of 136MHz. The inductor is available in a 0603 case size with dimensions of 1.75mm in length, 0.85mm in height, and 0.85mm in depth. It operates within a temperature range of -25°C to 105°C.
RCD MLI0603-R27-SB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 136MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0603-R27-SB to view detailed technical specifications.
No datasheet is available for this part.