The MLI0603-R56-KT is a shielded ceramic RF inductor with a 0.56uH inductance and 10% tolerance. It operates at a maximum DC current of 0.035A and has a minimum quality factor of 15. The inductor is designed for use in surface mount applications and has a case size of 0603. The operating temperature range is from -25 to 105 degrees Celsius.
RCD MLI0603-R56-KT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 95MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0603-R56-KT to view detailed technical specifications.
No datasheet is available for this part.