The MLI0805-2R7-KBW is a surface mount general purpose inductor with a nominal inductance of 2.7uH and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor is shielded and has a DC resistance of 0.75 ohms. It is rated for a maximum current of 0.03A and has a self-resonance frequency of 45MHz. The inductor is part of the MLI series from RCD.
RCD MLI0805-2R7-KBW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.75 |
| Rated Current-Max | 0.03 |
| Test Frequency | 10 |
| Self Resonance Frequency | 45 |
| Manufacturer Series | MLI |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD MLI0805-2R7-KBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.