The MLI0805-R27-MB is a shielded RF inductor from RCD, featuring a ceramic core and a multi-layer technology. It has an inductance of 0.27uH with a tolerance of 20%. The inductor is designed to operate within a temperature range of -25°C to 105°C. It has a maximum DC current rating of 250mA and a maximum DC resistance of 0.5R. The inductor is available in the 0805 surface mount package.
RCD MLI0805-R27-MB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0805-R27-MB to view detailed technical specifications.
No datasheet is available for this part.