The MLI1008-180-MBW is a shielded ceramic inductor with a type RF inductance of 18uH and a tolerance of 20%. It has a minimum quality factor of 25 and a minimum self resonant frequency of 22MHz. The inductor is designed for surface mount applications and has a case size of 1008. It operates over a temperature range of -25°C to 105°C.
RCD MLI1008-180-MBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.02A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-180-MBW to view detailed technical specifications.
No datasheet is available for this part.