This is a general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 230mA. It has a shielded design and is suitable for RF applications. The inductor operates within a temperature range of -25C to 105C and is available in a surface mount package.
RCD MLI1008-1R5-JB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 230 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 130 |
| Manufacturer Series | MLI |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD MLI1008-1R5-JB to view detailed technical specifications.
No datasheet is available for this part.