This shielded ceramic RF inductor features a multi-layer technology and a ceramic core material. It has an inductance of 0.15uH with a tolerance of 10% and is tested at a frequency of 25.2MHz. The inductor can handle a maximum DC current of 0.4A and has a maximum DC resistance of 0.25R. It measures 2.7mm in length, 1.9mm in height, and 2.2mm in depth, with a case size of 1008. The operating temperature range is from -25 to 105 degrees Celsius.
RCD MLI1008-R15-KBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 530MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-R15-KBW to view detailed technical specifications.
No datasheet is available for this part.