The MLI1008-R15-STW is a shielded ceramic RF inductor with a core material of ceramic and a type of multi-layer technology. It has an inductance of 0.15uH and a tolerance of 0.3nH. The inductor's maximum DC current is 0.4 and its maximum DC resistance is 0.25. The inductor's minimum quality factor is 30 and its minimum self-resonant frequency is 530MHz. It is available in a surface mount package with a case size of 1008 and dimensions of 2.7mm in length, 1.9mm in height, and 2.2mm in depth. The inductor operates between -25°C and 105°C.
RCD MLI1008-R15-STW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 530MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-R15-STW to view detailed technical specifications.
No datasheet is available for this part.