The MLI1008-R27-ST is a shielded ceramic RF inductor from RCD, featuring a multi-layer technology and a core material of ceramic. It has an inductance of 0.27uH and a tolerance of 0.3nH, with an inductance test frequency of 25.2MHz. The inductor can handle a maximum DC current of 0.42A and has a maximum DC resistance of 0.33R. It also has a minimum quality factor of 30 and a minimum self-resonant frequency of 330MHz. The inductor is available in a surface mount package with dimensions of 1008, 2.7mm length, 1.9mm height, and 2.2mm depth. It operates within a temperature range of -25C to 105C.
RCD MLI1008-R27-ST technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.42A |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 330MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-R27-ST to view detailed technical specifications.
No datasheet is available for this part.