This is a shielded ceramic inductor with a case size of 1008, featuring a core material of ceramic and a type of RF inductors. The inductance is 0.39uH with a tolerance of 5%. It has a maximum DC current of 0.375A and a maximum DC resistance of 0.4. The inductor is designed for surface mount applications and operates within a temperature range of -25 to 105 degrees Celsius.
RCD MLI1008-R39-JT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.375A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 290MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-R39-JT to view detailed technical specifications.
No datasheet is available for this part.