This is a multi-layer shielded inductor with a ceramic core, offering 0.39uH of inductance and a tolerance of 20%. It has a maximum DC current rating of 0.32 and a maximum DC resistance of 0.4. The inductor's quality factor is a minimum of 30, and its self-resonant frequency is a minimum of 290MHz. It measures 2.7mm in length, 1.9mm in height, and 2.2mm in depth, with a case size of 1008. The operating temperature range is from -25°C to 105°C.
RCD MLI1008-R39-MBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 290MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-R39-MBW to view detailed technical specifications.
No datasheet is available for this part.