This is a shielded RF inductor with a ceramic core, a type of fixed inductor. It has a nominal inductance of 0.39uH and a tolerance of 20%. The inductor is designed for use at a test frequency of 25.2MHz. It can handle a maximum DC current of 0.375A and has a maximum DC resistance of 0.4R. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.7mm in length, 1.9mm in height, and 2.2mm in depth. It can operate over a temperature range of -25 to 105 degrees Celsius.
RCD MLI1008-R39-MT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.375A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 290MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-R39-MT to view detailed technical specifications.
No datasheet is available for this part.