This shielded ceramic RF inductor features a multi-layer technology and a core material of ceramic. It has an inductance of 0.39uH with a tolerance of 20%. The inductor's maximum DC current is 0.32A and its maximum DC resistance is 0.4 ohms. The minimum quality factor is 30 and the minimum self resonant frequency is 290MHz. The inductor is available in a 1008 case size with dimensions of 2.7mm length, 1.9mm height, and 2.2mm product depth. It operates within a temperature range of -25 to 105 degrees Celsius.
RCD MLI1008-R39-MTW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 290MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-R39-MTW to view detailed technical specifications.
No datasheet is available for this part.