The MLI1008-R39-SB is a shielded RF inductor from RCD. It features a ceramic core material and a multi-layer technology. The inductor has a nominal inductance of 0.39uH and a tolerance of 0.3nH. It is designed to operate at a maximum DC current of 0.375A and a maximum DC resistance of 0.4R. The inductor also has a minimum quality factor of 30 and a minimum self resonant frequency of 290MHz. It is available in a 1008 case size with dimensions of 2.7mm x 1.9mm x 2.2mm. The operating temperature range is from -25C to 105C.
RCD MLI1008-R39-SB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.375A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 290MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-R39-SB to view detailed technical specifications.
No datasheet is available for this part.