The MLI1206-100-JBW is a surface mount general purpose inductor with a nominal inductance of 10uH and a DC resistance of 1 ohm. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor is shielded and has a self-resonance frequency of 24 MHz. It is rated for a maximum current of 0.025A and has a quality factor of at least 50 at its nominal inductance. The inductor is part of the MLI series from RCD and is suitable for RF inductor applications.
RCD MLI1206-100-JBW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.025 |
| Test Frequency | 2 |
| Self Resonance Frequency | 24 |
| Manufacturer Series | MLI |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD MLI1206-100-JBW to view detailed technical specifications.
No datasheet is available for this part.