The MLI1206-1R8-ST is a shielded ceramic RF inductor with a core material of ceramic and a type of RF inductor. It has an inductance of 1.8uH and a tolerance of 0.3nH, with an inductance test frequency of 10M. The maximum DC current is 0.05A and the maximum DC resistance is 0.5R. The minimum quality factor is 45 and the minimum self resonant frequency is 55M. The inductor is available in a 1206 case size with a product length of 3.4mm, a height of 1.4mm, and a product depth of 1.8mm. It operates over a temperature range of -25 to 105 degrees Celsius.
RCD MLI1206-1R8-ST technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 1.8uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1206-1R8-ST to view detailed technical specifications.
No datasheet is available for this part.