This is a shielded ceramic RF inductor with a 2.7uH inductance value, 10% tolerance, and a maximum DC resistance of 0.6 ohms. It has a maximum DC current rating of 0.05 amps and a minimum quality factor of 45. The inductor is designed for surface mount applications and has a case size of 1206. The operating temperature range is from -25 to 105 degrees Celsius.
RCD MLI1206-2R7-KBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1206-2R7-KBW to view detailed technical specifications.
No datasheet is available for this part.