RCD MLI1206-R068-ST technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.3 |
| Test Frequency | 50 |
| Self Resonance Frequency | 280 |
| Quality Factor-Min (at L-nom) | 20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD MLI1206-R068-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.