This 470uH wirewound inductor features a 10% tolerance and a maximum DC resistance of 42 ohms. It has a minimum quality factor of 30 and a minimum self resonant frequency of 6 MHz. The inductor is designed for through-hole mounting and has a product length of 6.85mm and a product diameter of 2.67mm. It operates over a temperature range of -55°C to 125°C.
RCD P0206-471KT technical specifications.
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.036A |
| Max DC Resistance | 42Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 6MHz |
| Lead Style | Axial |
| Product Length | 6.85mm |
| Product Diameter | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD P0206-471KT to view detailed technical specifications.
No datasheet is available for this part.