Inductor Molded Wirewound 0.12uH 10% 25MHz 40Q-Factor 1.27A 0.09Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.27A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 640MHz |
| Lead Style | Axial |
| Product Length | 6.85mm |
| Product Diameter | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |