RCD P0206-R22-KTW technical specifications.
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.025A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 510MHz |
| Lead Style | Axial |
| Product Length | 6.85mm |
| Product Diameter | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD P0206-R22-KTW to view detailed technical specifications.
No datasheet is available for this part.