This 100uH inductor features a wirewound construction with a 5% tolerance and a minimum quality factor of 50. It has a maximum DC current rating of 0.133A and a maximum DC resistance of 4.5Ω. The inductor is designed for use in applications where a through-hole mounting style is required, with a product length of 10.03mm and a product diameter of 4.19mm. The operating temperature range is -55°C to 125°C.
RCD P0410-101JT technical specifications.
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 100uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.133A |
| Max DC Resistance | 4.5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 9.5MHz |
| Lead Style | Axial |
| Product Length | 10.03mm |
| Product Diameter | 4.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD P0410-101JT to view detailed technical specifications.
No datasheet is available for this part.