This through-hole wirewound inductor features a molded protection style with an inductance of 180uH and a tolerance of 5%. It has a maximum DC current rating of 0.108A and a maximum DC resistance of 6.75 ohms. The inductor's minimum quality factor is 65 and its minimum self-resonant frequency is 7MHz. The lead style is axial with a product length of 10.03mm and a product diameter of 4.19mm. It operates within a temperature range of -55C to 125C.
RCD P0410-181JT technical specifications.
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 180uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.108A |
| Max DC Resistance | 6.75Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 7MHz |
| Lead Style | Axial |
| Product Length | 10.03mm |
| Product Diameter | 4.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD P0410-181JT to view detailed technical specifications.
No datasheet is available for this part.