This through-hole wirewound inductor features a molded protection style with a tolerance of 10%. It has an inductance of 1uH and a minimum quality factor of 50. The inductor's maximum DC current is 0.785A and its maximum DC resistance is 0.29 ohms. The minimum self-resonant frequency is 200MHz, and the inductance test frequency is 25MHz. The inductor is designed for operation between -55C and 125C.
RCD P0410-1R0KB technical specifications.
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.785A |
| Max DC Resistance | 0.29Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 200MHz |
| Lead Style | Axial |
| Product Length | 10.03mm |
| Product Diameter | 4.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD P0410-1R0KB to view detailed technical specifications.
No datasheet is available for this part.