RCD P0410-221JT technical specifications.
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.103A |
| Max DC Resistance | 7.45Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 6.2MHz |
| Lead Style | Axial |
| Product Length | 10.03mm |
| Product Diameter | 4.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD P0410-221JT to view detailed technical specifications.
No datasheet is available for this part.