This RCD inductor features a wirewound technology with a molded protection style. It has an inductance of 82uH with a tolerance of 5%. The inductor's maximum DC current rating is 0.143A and its maximum DC resistance is 3.9 ohms. The minimum quality factor is 50 and the minimum self resonant frequency is 10.3 MHz. The inductor is available in an axial lead style with a product length of 10.03 mm and a product diameter of 4.19 mm. It operates within a temperature range of -55°C to 125°C.
RCD P0410-820JB technical specifications.
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.143A |
| Max DC Resistance | 3.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 10.3MHz |
| Lead Style | Axial |
| Product Length | 10.03mm |
| Product Diameter | 4.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD P0410-820JB to view detailed technical specifications.
No datasheet is available for this part.