This 82uH wirewound inductor features a 5% tolerance and a maximum DC current of 0.143A. It has a minimum quality factor of 50 and a minimum self resonant frequency of 10.3MHz. The inductor is designed for through-hole mounting and has a product length of 10.03mm and a product diameter of 4.19mm. It operates over a temperature range of -55 to 125°C.
RCD P0410-820JT technical specifications.
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.143A |
| Max DC Resistance | 3.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 10.3MHz |
| Lead Style | Axial |
| Product Length | 10.03mm |
| Product Diameter | 4.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD P0410-820JT to view detailed technical specifications.
No datasheet is available for this part.