This 12uH inductor features a shielded/molded wirewound construction with a tolerance of 20%. It has a maximum DC current rating of 0.2 and a maximum DC resistance of 2. The inductor's minimum quality factor is 55 and its minimum self resonant frequency is 44M. It is designed for through-hole mounting with a product length of 11.2mm and a product diameter of 4.49mm. The operating temperature range is from -55°C to 125°C.
RCD PF0410-120-MTQ technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 44MHz |
| Lead Style | Axial |
| Product Length | 11.2mm |
| Product Diameter | 4.49mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PF0410-120-MTQ to view detailed technical specifications.
No datasheet is available for this part.