RCD PF0410-180-MTW technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.89Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Lead Style | Axial |
| Product Length | 11.2mm |
| Product Diameter | 4.49mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PF0410-180-MTW to view detailed technical specifications.
No datasheet is available for this part.