The PF0410-181-MBW is a general purpose inductor with a nominal inductance of 180uH and a minimum quality factor of 55. It has a maximum operating temperature of 125C and a rated current of 0.135A. The inductor is shielded and has a terminal placement of axial. It is suitable for use in RF applications.
RCD PF0410-181-MBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.4 |
| Rated Current-Max | 0.135 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 8 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for RCD PF0410-181-MBW to view detailed technical specifications.
No datasheet is available for this part.