RCD PF0410-1R0-MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.07 |
| Test Frequency | 25 |
| Self Resonance Frequency | 140 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 44 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for RCD PF0410-1R0-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.