RCD PF0410-1R8-JB technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.775A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 44 |
| Minimum Self Resonant Frequency | 105MHz |
| Lead Style | Axial |
| Product Length | 11.2mm |
| Product Diameter | 4.49mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PF0410-1R8-JB to view detailed technical specifications.
No datasheet is available for this part.