This shielded/molded wirewound inductor features a 1.8uH inductance with a 20% tolerance. It has a maximum DC current rating of 0.775A and a maximum DC resistance of 0.14. The inductor's minimum quality factor is 44 and its minimum self resonant frequency is 105M. It is designed for use in through-hole applications and has a product length of 11.2 and a product diameter of 4.49. The operating temperature range is from -55 to 125 degrees Celsius.
RCD PF0410-1R8-MBW technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.775A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 44 |
| Minimum Self Resonant Frequency | 105MHz |
| Lead Style | Axial |
| Product Length | 11.2mm |
| Product Diameter | 4.49mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PF0410-1R8-MBW to view detailed technical specifications.
No datasheet is available for this part.