This general purpose inductor features a nominal inductance of 33uH with a tolerance of 5%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is shielded and has a quality factor of at least 45. It is designed for use in RF applications and has a DC resistance of 1.37 ohms.
RCD PF0410-330-JTW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.37 |
| Rated Current-Max | 0.24 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 34 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for RCD PF0410-330-JTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.