The PF0410-331-MB is a general purpose axial inductor from RCD with a nominal inductance of 330uH and a DC resistance of 6.4mΩ. It is designed for use in RF applications and has a maximum rated current of 0.11A. The inductor operates within a temperature range of -55°C to 125°C and is shielded for reduced electromagnetic interference. It is available in a through-hole package.
RCD PF0410-331-MB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.4 |
| Rated Current-Max | 0.11 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 6.5 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 55 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for RCD PF0410-331-MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.