The PF0410-472-JBQ is a general purpose inductor with a nominal inductance of 4700uH and a tolerance of 5%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for RF applications and has a DC resistance of 81.6 ohms. It is shielded and has a self resonance frequency of 0.74 MHz. The inductor is available in a through-hole package with axial terminals.
RCD PF0410-472-JBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 81.6 |
| Rated Current-Max | 0.031 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 0.74 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for RCD PF0410-472-JBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.