This is a 2-terminal general purpose RF inductor with a nominal inductance of 680uH and a DC resistance of 11.8 Ohms. It is rated for a maximum current of 0.08A and can operate at temperatures up to 125C. The inductor is shielded and has a self-resonance frequency of 4.5 MHz. It is designed for use in RF applications and is part of the RCD PF series.
RCD PF0410-681-MBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 11.8 |
| Rated Current-Max | 0.08 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 4.5 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for RCD PF0410-681-MBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.