This is a general purpose axial inductor with a nominal inductance of 820nH and a DC resistance of 13mOhm. It is designed for use in RF inductor applications and has a maximum rated current of 0.08A. The inductor is shielded and has a minimum quality factor of 60 at its nominal inductance. It is rated for operation up to 125C and is available in a through-hole package.
RCD PF0410-821-MBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 13 |
| Rated Current-Max | 0.08 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 4.2 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for RCD PF0410-821-MBQ to view detailed technical specifications.
No datasheet is available for this part.