This shielded molded wirewound inductor features a 0.22uH inductance value with a 10% tolerance. It has a maximum DC current rating of 1.1A and a maximum DC resistance of 0.067 ohms. The inductor's minimum quality factor is 49 and its minimum self resonant frequency is 250MHz. It is designed for through-hole mounting with an axial lead style and has a product length of 11.2mm and a product diameter of 4.49mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.067Ohm |
| Minimum Quality Factor | 49 |
| Minimum Self Resonant Frequency | 250MHz |
| Lead Style | Axial |
| Product Length | 11.2mm |
| Product Diameter | 4.49mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |