The PF0410-R33-JTQ is a general purpose axial inductor from RCD. It has a nominal inductance of 0.33uH and a tolerance of 5%. The inductor is rated for a maximum current of 0.78A and has a self resonance frequency of 250MHz. It is designed for use in RF applications and is shielded for reduced electromagnetic interference. The inductor is available in a through-hole package with axial terminal placement.
RCD PF0410-R33-JTQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.78 |
| Test Frequency | 25 |
| Self Resonance Frequency | 250 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 46 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for RCD PF0410-R33-JTQ to view detailed technical specifications.
No datasheet is available for this part.