RCD PIC163-270-KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.62A |
| Maximum Saturation Current | 0.62A |
| Max DC Resistance | 0.52Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PIC163-270-KT to view detailed technical specifications.
No datasheet is available for this part.