The PIC1ER-180-MTQ is a 18uH wirewound inductor with a tolerance of 20%. It has a maximum DC current rating of 0.74A and a maximum DC resistance of 0.338 ohms. The inductor measures 4.8mm in length and 3.5mm in height. It operates over a temperature range of -40 to 105 degrees Celsius.
RCD PIC1ER-180-MTQ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.74A |
| Maximum Saturation Current | 0.74A |
| Max DC Resistance | 0.338Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PIC1ER-180-MTQ to view detailed technical specifications.
No datasheet is available for this part.