The PIC1ER-270-MTQ is a surface mount fixed inductor with a nominal inductance of 27uH and a DC resistance of 0.52 Ohm. It is designed for power inductor applications and has a maximum rated current of 0.62A. The inductor is shielded and has a dual ended terminal placement. It operates over a temperature range of -40 to 105 degrees Celsius.
RCD PIC1ER-270-MTQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.52 |
| Rated Current-Max | 0.62 |
| Test Frequency | 0.001 |
| Manufacturer Series | PIC |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD PIC1ER-270-MTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.