This is a general purpose inductor with a nominal inductance of 180uH and a DC resistance of 1.37 ohms. It has a maximum rated current of 0.38A and operates within a temperature range of -40 to 105C. The inductor is shielded and has a dual-ended terminal placement. It is designed for use as a power inductor and is part of the PIC series from manufacturer RCD.
RCD PIC263-181-KTW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.37 |
| Rated Current-Max | 0.38 |
| Test Frequency | 0.001 |
| Manufacturer Series | PIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD PIC263-181-KTW to view detailed technical specifications.
No datasheet is available for this part.