The PIC263-220-MTQ is a general purpose inductor with a nominal inductance of 22uH and a DC resistance of 0.19Ohm. It is designed for surface mount applications and has a maximum operating temperature of 105C. The inductor is dual-ended and has a rated current of 1.11A. It is shielded and suitable for power inductor applications.
RCD PIC263-220-MTQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 1.11 |
| Test Frequency | 0.001 |
| Manufacturer Series | PIC |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD PIC263-220-MTQ to view detailed technical specifications.
No datasheet is available for this part.